Keywords:





Product Index > Boxes, Enclosures, Racks > Card Racks > CCA17S/90

All prices are in US dollars.
Digi-Key Part NumberV1148-ND
Price BreakUnit PriceExtended Price
1256.69000256.69
10225.664002,256.64
25200.276805,006.92
100187.5832018,758.32
250176.3000044,075.00
500169.2480084,624.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

CCA17S/90

DescriptionCARD RACK EIA 19X8.75X12 PLASTIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD RACK EIA 19X8.75X12 PLASTIC | CCA17S/90 | V1148-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Subracks - VectorPak
Product Photos CCA17S/90
Featured Product VectorPak™ Subracks
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Racks
SeriesVectorPak™ CCA
TypeAssembled Subracks with Card Guides
Size / Dimension12.000" L x 19.000" W (304.80mm x 482.60mm)
Height5U = 8.750" (222.25mm)
Card Size Range6.000" ~ 8.000" H x 9.600" L (152.40mm ~ 203.20mm x 243.84mm)
Guide MethodCard Guide
MaterialAluminum
Dynamic CatalogVectorPak™ CCA Series
Other NamesCCA17S90
V1148

23:44:36 5/11/2013 - Help With This Screen