Keywords:





Product Index > Static Control, ESD, Clean Room Products > Clean Room Swabs and Brushes > CC50

All prices are in US dollars.
Digi-Key Part NumberCC50-ND
Price BreakUnit PriceExtended Price
161.7400061.74
2555.566001,389.15
10044.761504,476.15
50040.1310020,065.50
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

CC50

DescriptionCHAMOIS TIP 3.25" 50 PIECE PACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CHAMOIS TIP 3.25" 50 PIECE PACK | CC50 | CC50-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CC50
Product Photos CC50
Standard Package1
CategoryStatic Control, ESD, Clean Room Products
FamilyClean Room Swabs and Brushes
SeriesChamois Tips™
TypeSwab, Single Head
Tip - MaterialSynthetic Chamois
Handle - MaterialABS
FeaturesLint Free
Handle - Length3.25" (82.6mm)
Quantity50
Dynamic CatalogChamois Tips™ Series

10:55:23 5/25/2013 - Help With This Screen