• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-35512-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC3000MODR

Description RF TXRX MODULE WIFI CHIP ANT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets CC3000 Datasheet
Product Training Modules SimpleLink Wi-Fi CC3000
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification CC3000MOD Firmware Update 06/Oct/2014
PCN Assembly/Origin CC3000MOD(R) Symbolization 28/Jun/2013
Manufacturer Product Page CC3000MODR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SimpleLink™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Family/Standard WiFi
Protocol 802.11b/g
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate 54Mbps
Power - Output 18.3dBm
Sensitivity -97.5dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 92mA
Current - Transmitting 190mA ~ 260mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
 
For Use With
Related Products
You May Also Be Interested In
  • 450-0104 - LSR | 450-0104-ND DigiKey Electronics
  • 450-0104
  • LSR
  • RF TXRX MODULE BLUETOOTH
  • Unit Price 12.30000
  • 450-0104-ND
Additional Resources
Standard Package ? 1
Other Names 296-35512-1

08:15:52 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-35057-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,454 - Immediate
  • Unit Price: 49.95000
  • Tape & Reel (TR) ? : 296-35512-2-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 27.09375
  • Tape & Reel (TR) ? : CC3000MODT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 32.13000
Send Feedback