Add To Favorites
Product Overview
Digi-Key Part Number 296-25327-6-ND
Quantity Available 6,474
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2591RGVR

Description IC RF FRONT END 2.4GHZ 16QFN
Expanded Description RF Front End 2.4GHz 802.15.4/ZigBee 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CC2591
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page CC2591RGVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Front End
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type 802.15.4/ZigBee
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25327-6

17:59:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 5.40
10 4.82500 48.25
25 4.34240 108.56
100 3.95630 395.63
250 3.57032 892.58
500 3.20364 1,601.82
1,000 2.70186 2,701.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25327-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.29750
  • Cut Tape (CT) ? : 296-25327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,474 - Immediate
  • Unit Price: 4.86000
  • Tape & Reel (TR) ? : 296-23603-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.88500
  • Cut Tape (CT) ? : 296-23603-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,315 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.17000
  • Digi-Reel® ? : 296-23603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,315 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CC2591RGVRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.29750
  • Tape & Reel (TR) ? : CC2591RGVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.88500
Send Feedback