Add To Favorites
Product Overview
Digi-Key Part Number 296-23853-6-ND
Quantity Available 4,135
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2590RGVT

Description IC RF FRONT END 2.4GHZ 16-QFN
Expanded Description RF Front End 2.4GHz ISM 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC2590
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page CC2590RGVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Front End
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type ISM
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23853-6

20:34:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 4.06
10 3.62300 36.23
25 3.26040 81.51
100 2.97050 297.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25934-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.59600
  • Cut Tape (CT) ? : 296-25934-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,514 - Immediate
  • Unit Price: 3.53000
  • Digi-Reel® ? : 296-25934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,514 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23853-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.55300
  • Cut Tape (CT) ? : 296-23853-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,135 - Immediate
  • Unit Price: 4.06000
  • Tape & Reel (TR) ? : CC2590RGVRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.59600
  • Tape & Reel (TR) ? : CC2590RGVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.55300
Send Feedback