Add To Favorites
Product Overview
Digi-Key Part Number 296-23853-2-ND
Quantity Available 3,250
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CC2590RGVT

Description IC RF FRONT END 2.4GHZ 16-QFN
Expanded Description RF Front End 2.4GHz ISM 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC2590
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page CC2590RGVT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Front End
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Type ISM
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-23853-2

12:32:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.55300 638.25
500 2.29080 1,145.40
750 2.07000 1,552.50
1,250 1.93200 2,415.00
2,500 1.83540 4,588.50
6,250 1.75950 10,996.88
12,500 1.72500 21,562.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25934-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.59600
  • Cut Tape (CT) ? : 296-25934-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,155 - Immediate
  • Unit Price: 3.60000
  • Digi-Reel® ? : 296-25934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,155 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 296-23853-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,034 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.14000
  • Digi-Reel® ? : 296-23853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,034 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CC2590RGVRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.59600
  • Tape & Reel (TR) ? : CC2590RGVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.55300
Send Feedback