Add To Favorites
Product Overview
Digi-Key Part Number 296-19587-1-ND
Quantity Available 5,697
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2550RSTR

Description RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 2.4GHz -30dBm ~ 1dBm 500 kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC2550 Datasheet
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
Manufacturer Product Page CC2550RSTR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CC2550
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transmitters

Manufacturer

Texas-Instruments

Series -
Packaging ? Cut Tape (CT) ?
Frequency 2.4GHz
Applications ISM, SRD
Modulation or Protocol 2-FSK, ASK, GFSK, MSK, OOK
Data Rate (Max) 500 kBaud
Power - Output -30dBm ~ 1dBm
Current - Transmitting 21.3mA @ 1 dBm
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-VQFN Exposed Pad
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-19587-1

19:41:33 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.21000 3.21
10 2.88900 28.89
25 2.62160 65.54
100 2.35400 235.40
250 2.14000 535.00
500 1.87250 936.25
1,000 1.60500 1,605.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19587-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.42310
  • Digi-Reel® ? : 296-19587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,697 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-32848-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: 3.58000
  • Tube ? : CC2550-RTY1-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.36800
Send Feedback