Add To Favorites
Product Overview
Digi-Key Part Number 296-27922-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2540F256RHAT

Description IC RF TXRX+MCU BLUETOOTH 40VFQFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC2540F128,256 Datasheet
Analog Signal Chain Guide
Product Training Modules What is Bluetooth
Design Resources Development Tool Selector
IoT Product Selector
Featured Product CC2540 Bluetooth System-on-Chip
PCN Design/Specification Cu Wire QFN Packages 25/Apr/2013
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page CC2540F256RHAT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC2540F
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Memory Size 256kB Flash, 8kB SRAM
Serial Interfaces SPI, USART, USB
GPIO 21
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 19.6mA ~ 22.1mA
Current - Transmitting 21.1mA ~ 31.6mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-27922-2

14:56:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 3.40772 851.93
500 3.05772 1,528.86
750 2.76300 2,072.25
1,250 2.57880 3,223.50
2,500 2.44986 6,124.65
6,250 2.34855 14,678.44
12,500 2.30250 28,781.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28232-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 2.38070
  • Cut Tape (CT) ? : 296-28232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,771 - Immediate
  • Unit Price: 5.37000
  • Digi-Reel® ? : 296-28232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,771 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 296-27922-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,485 - Immediate
  • Unit Price: 5.53000
  • Digi-Reel® ? : 296-27922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback