Add To Favorites
Product Overview
Digi-Key Part Number 296-27922-1-ND
Quantity Available 5,393
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2540F256RHAT

Description IC RF TXRX+MCU BLUETOOTH 40VFQFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CC2540F128,256 Datasheet
Analog Signal Chain Guide
Product Training Modules What is Bluetooth
Design Resources Development Tool Selector
IoT Product Selector
Featured Product CC2540 Bluetooth System-on-Chip
PCN Design/Specification Cu Wire QFN Packages 25/Apr/2013
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page CC2540F256RHAT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC2540F
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Memory Size 256kB Flash, 8kB SRAM
Serial Interfaces SPI, USART, USB
GPIO 21
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 19.6mA ~ 22.1mA
Current - Transmitting 21.1mA ~ 31.6mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27922-1

04:08:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 5.42
10 4.83500 48.35
25 4.35160 108.79
100 3.96490 396.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27922-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 3.40772
  • Digi-Reel® ? : 296-27922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,393 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28232-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.38070
  • Cut Tape (CT) ? : 296-28232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: 5.26000
  • Digi-Reel® ? : 296-28232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback