Add To Favorites
Product Overview
Digi-Key Part Number 296-28231-6-ND
Quantity Available 9,734
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2540F128RHAR

Description IC RF TXRX+MCU BLUETOOTH 40VFQFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CC2540F128,256 Datasheet
Analog Signal Chain Guide
Product Training Modules What is Bluetooth
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Cu Wire QFN Packages 25/Apr/2013
Manufacturer Product Page CC2540F128RHAR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC2540F
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Memory Size 128kB Flash, 8kB SRAM
Serial Interfaces SPI, USART, USB
GPIO 21
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 19.6mA ~ 22.1mA
Current - Transmitting 21.1mA ~ 31.6mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
For Use With
  • DFR0267 - DFRobot | 1738-1015-ND DigiKey Electronics
  • DFR0267
  • DFRobot
  • BLUNO - AN ARDUINO WITH BLUETOOT
  • Unit Price 34.90000
  • 1738-1015-ND
Related Products
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28231-6

07:01:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 5.12
10 4.56800 45.68
25 4.11080 102.77
100 3.74540 374.54
250 3.37996 844.99
500 3.03282 1,516.41
1,000 2.55780 2,557.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28231-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 2.31420
  • Cut Tape (CT) ? : 296-28231-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,734 - Immediate
  • Unit Price: 5.12000
  • Tape & Reel (TR) ? : 296-27921-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3.31520
  • Cut Tape (CT) ? : 296-27921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: 5.27000
  • Digi-Reel® ? : 296-27921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback