Add To Favorites
Product Overview
Digi-Key Part Number 296-28231-1-ND
Quantity Available 9,745
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2540F128RHAR

Description IC RF TXRX+MCU BLUETOOTH 40VFQFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CC2540F128,256 Datasheet
Analog Signal Chain Guide
Product Training Modules What is Bluetooth
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Cu Wire QFN Packages 25/Apr/2013
Manufacturer Product Page CC2540F128RHAR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CC2540F
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Memory Size 128kB Flash, 8kB SRAM
Serial Interfaces SPI, USART, USB
GPIO 21
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 19.6mA ~ 22.1mA
Current - Transmitting 21.1mA ~ 31.6mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28231-1

03:19:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.22000 5.22
10 4.69800 46.98
25 4.26320 106.58
100 3.82800 382.80
250 3.48000 870.00
500 3.04500 1,522.50
1,000 2.61000 2,610.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28231-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 2.31420
  • Digi-Reel® ? : 296-28231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,745 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27921-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3.31520
  • Cut Tape (CT) ? : 296-27921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: 5.38000
  • Digi-Reel® ? : 296-27921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback