Add To Favorites
Product Overview
Digi-Key Part Number 296-25826-2-ND
Quantity Available 2,750
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1190RGVT

Description IC RF FRONT-END 16VQFN
Expanded Description RF Front End 850MHz ~ 950MHz ISM 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC1190
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page CC1190RGVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Front End
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Type ISM
Frequency 850MHz ~ 950MHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-25826-2

04:55:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.38280 595.70
500 2.13808 1,069.04
750 1.93200 1,449.00
1,250 1.80320 2,254.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-25826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,024 - Immediate
    250 - Factory Stock ?
  • Unit Price: 3.79000
  • Digi-Reel® ? : 296-25826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,024 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36922-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.66250
  • Cut Tape (CT) ? : 296-36922-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,240 - Immediate
  • Unit Price: 3.68000
  • Digi-Reel® ? : 296-36922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback