Add To Favorites
Product Overview
Digi-Key Part Number 296-35720-6-ND
Quantity Available 1,839
Can ship immediately
Manufacturer

Manufacturer Part Number

CC113LRGPR

Description IC RF VALUE LINE TXRX 20QFN
Expanded Description - RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CC113L
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Cu Wire QFN Packages 25/Apr/2013
Manufacturer Product Page CC113LRGPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC113L
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 315MHz, 433MHz, 868MHz, 915MHz
Sensitivity -116dBm
Data Rate (Max) 600kbps
Modulation or Protocol FSK, GFSK, OOK
Applications General Purpose
Current - Receiving 17.1mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35720-6

03:27:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.37500 33.75
25 3.06240 76.56
100 2.75000 275.00
250 2.50000 625.00
500 2.18750 1,093.75
1,000 1.87500 1,875.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35720-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.66250
  • Cut Tape (CT) ? : 296-35720-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,839 - Immediate
  • Unit Price: 3.75000
  • Tape & Reel (TR) ? : CC113LRGPT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31252
Send Feedback