Add To Favorites
Product Overview
Digi-Key Part Number 296-19582-1-ND
Quantity Available 6,133
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CC1070RSQR

Description IC RF TX FOR NARROWBAND 20-QFN
Expanded Description RF Transmitter ASK, FSK, GFSK, OOK 402MHz ~ 470MHz, 804MHz ~ 940MHz -20dBm ~ 10dBm 153.6 kBaud PCB, Surface Mount Antenna 20-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC1070
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page CC1070RSQR Specifications
Online Catalog CC1070
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 402MHz ~ 470MHz, 804MHz ~ 940MHz
Applications ISM
Modulation or Protocol ASK, FSK, GFSK, OOK
Data Rate (Max) 153.6 kBaud
Power - Output -20dBm ~ 10dBm
Current - Transmitting 33.1mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Package / Case 20-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19582-1

17:09:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 6.84
10 6.15600 61.56
25 5.58600 139.65
100 5.01600 501.60
250 4.56000 1,140.00
500 3.99000 1,995.00
1,000 3.42000 3,420.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19582-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.90700
  • Digi-Reel® ? : 296-19582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,133 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CC1070-RTR1-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.90700
  • Tube ? : 296-25930-5-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 9,800 - Factory Stock ?
  • Unit Price: 4.47151
  • Tube ? : CC1070-RTY1-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 9,800 - Factory Stock ?
  • Unit Price: 4.47151
Send Feedback