Add To Favorites
Product Overview
Digi-Key Part Number 311-1047-6-ND
Quantity Available 2,142,103
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0402ZRY5V7BB104

Description CAP CER 0.1UF 16V Y5V 0402
Expanded Description 0.1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CC Series, Class 2 Y5V 6.3V-50V
Product Training Modules Multilayer Ceramic Capacitors
Featured Product Commodity Multilayer Ceramic Capacitors – CC Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1375-6-ND CC0402ZRY5V8BB104 Yageo Digi-Reel® ? 976,054 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 311-1047-6

20:23:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01300 0.13
25 0.00960 0.24
50 0.00720 0.36
100 0.00590 0.59
250 0.00492 1.23
500 0.00418 2.09
1,000 0.00329 3.29
5,000 0.00275 13.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1047-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,130,000 - Immediate
  • Unit Price: 0.00225
  • Cut Tape (CT) ? : 311-1047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,142,103 - Immediate
  • Unit Price: 0.10000
Send Feedback