Add To Favorites
Product Overview
Digi-Key Part Number 311-1042-6-ND
Quantity Available 839,104
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0402KRX7R7BB103

Description CAP CER 10000PF 16V X7R 0402
Expanded Description 10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Training Modules Multilayer Ceramic Capacitors
Featured Product Commodity Multilayer Ceramic Capacitors – CC Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1337-6-ND CC0402KRX7R8BB103 Yageo Digi-Reel® ? 972,589 - Immediate
Digi-Reel® 1
311-1349-6-ND CC0402KRX7R9BB103 Yageo Digi-Reel® ? 1,795,614 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 311-1042-6

13:41:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01400 0.14
25 0.01000 0.25
50 0.00740 0.37
100 0.00600 0.60
250 0.00504 1.26
500 0.00430 2.15
1,000 0.00338 3.38
5,000 0.00283 14.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1042-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 790,000 - Immediate
  • Unit Price: 0.00232
  • Cut Tape (CT) ? : 311-1042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 839,104 - Immediate
  • Unit Price: 0.10000
Send Feedback