Add To Favorites
Product Overview
Digi-Key Part Number 311-1018-6-ND
Quantity Available 829,924
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0402JRNPO9BN220

Description CAP CER 22PF 50V NPO 0402
Expanded Description 22pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CC Series, Class 1, NPO 16V to 50V
Product Training Modules Multilayer Ceramic Capacitors
Featured Product Commodity Multilayer Ceramic Capacitors – CC Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 311-1018-6

22:48:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01400 0.14
25 0.01000 0.25
50 0.00740 0.37
100 0.00610 0.61
250 0.00512 1.28
500 0.00438 2.19
1,000 0.00344 3.44
5,000 0.00287 14.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1018-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 820,000 - Immediate
  • Unit Price: 0.00229
  • Cut Tape (CT) ? : 311-1018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 829,924 - Immediate
  • Unit Price: 0.10000
Send Feedback