• Obsolete item.
Product Overview
Digi-Key Part Number 1214-1180-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CBT-140-WDH-C15-RA220

Description BIG CHIP LED DAY WHITE 2600LM
Expanded Description LED Lighting COBs, Engines, Modules LED Module CBT-140 White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series CBT-140
Packaging ? -
Part Status Obsolete
Type LED Module
Color White, Cool
CCT (K) 5310K ~ 6020K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2510 lm (2420 lm ~ 2600 lm)
Current - Test 21A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 3.6V
Lumens/Watt @ Current - Test 33 lm/W
Current - Max 21A
CRI (Color Rendering Index) 92 (Typ)
Viewing Angle -
Features With Connector
Size / Dimension 28.00mm L x 42.00mm W
Height 5.70mm
Light Emitting Surface (LES) 4.25mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 10
Other Names 1214-1180
CBT-140-WDH-C15-RA220-ND

20:08:22 2/25/2017

Send Feedback