Add To Favorites
Product Overview
Digi-Key Part Number 298-1129-ND
Quantity Available 1,625
Can ship immediately
Manufacturer

Manufacturer Part Number

CBP25-C

Description BRD SPT SNAP FIT/LOCK NYLON 1/4"
Expanded Description Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series CBP
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.531" (13.50mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.060" (1.50mm)
Mounting Hole Diameter 0.156" (3.96mm) 5/32"
Mounting Panel Thickness 0.060" (1.50mm)
Features -
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 298-1129
CBP25C

07:06:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.30700 3.07
25 0.30120 7.53
50 0.29300 14.65
100 0.28760 28.76
500 0.28212 141.06
1,000 0.27664 276.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback