Keywords:





Product Index > Hardware, Fasteners, Accessories > Board Supports > CBP12-C

All prices are in US dollars.
Digi-Key Part Number298-1128-ND
Price BreakUnit PriceExtended Price
10.310000.31
100.299002.99
250.294007.35
500.2860014.30
1000.2806028.06
5000.27522137.61
1,0000.26987269.87
Quantity Available Digi-Key Stock: 1,045
Can ship immediately
Manufacturer

Manufacturer Part Number

CBP12-C

DescriptionBOARD SUPPORT .12 X .187
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOARD SUPPORT .12 X .187 | CBP12-C | 298-1128-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CBP Drawing
Product Photos CBP12-C
Catalog Drawings Board Support Post
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyBoard Supports
SeriesCBP
Holding TypeSnap-Lock
Length0.400" (10.16mm)
Between Board Height0.120" (3.05mm)
Mounting TypeSnap-Lock
MaterialNylon
Support Hole Diameter0.156" (3.96mm) 5/32"
Support Panel Thickness0.060" (1.50mm)
Mounting Hole Diameter0.156" (4.00mm) 5/32"
Mounting Panel Thickness0.060" (1.50mm)
Dynamic CatalogPosts and Locking Supports CBP and CBLS Series
Other Names298-1128
CBP12C

21:19:31 5/23/2013 - Help With This Screen