All prices are in US dollars.
Digi-Key Part Number 298-1134-ND
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.28300 2.83
25 0.27800 6.95
50 0.27060 13.53
100 0.26550 26.55
500 0.26050 130.25
1,000 0.25543 255.43
Quantity Available Digi-Key Stock: 3,470
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

CBLS25-C

Description BRD SPT SNAP LOCK NYLON 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CBLS, CBP CutSheet
CBLSxx Drawing
Product Photos CBLS25-C
Catalog Drawings CBLS Series Supports
Standard Package ? 100
Category

Hardware, Fasteners, Accessories

Family

Board Supports

Series CBLS
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.980" (24.90mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.060" (1.50mm)
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.080" (2.03mm)
Features Winged
Material Nylon
Online Catalog Posts and Locking Supports CBP and CBLS Series
Other Names 298-1134
CBLS25C
Customers who are interested in this product are also interested in:
  • LCBS-4-01 - Essentra Components | RP426-ND DigiKey Electronics
  • LCBS-4-01
  • Essentra Components
  • BRD SPT SNAP LOCK NYLON 1/4"
  • Unit Price 0.36000
  • LCBS-3-01 - Essentra Components | RP425-ND DigiKey Electronics
  • LCBS-3-01
  • Essentra Components
  • BRD SPT SNAP LOCK NYLON 3/16"
  • Unit Price 0.34000
  • LCBS-2-3-01 - Essentra Components | RPC1525-ND DigiKey Electronics
  • LCBS-2-3-01
  • Essentra Components
  • BRD SPT SNAP LOCK NYLON 3/16"
  • Unit Price 0.51000

09:46:36 6/29/2016