Keywords:





Product Index > Battery Products > Batteries Rechargeable (Secondary) > CBC012-D5C-TR1

All prices are in US dollars.
Digi-Key Part Number859-1011-6-ND
Price BreakUnit PriceExtended Price
12.000002.00
101.8300018.30
251.6900042.25
1001.57000157.00
5001.47000735.00
Quantity Available
Manufacturer

Manufacturer Part Number

CBC012-D5C-TR1

DescriptionIC BATT SOLID ST ENERCHIP 6DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC BATT SOLID ST ENERCHIP 6DFN | CBC012-D5C-TR1 | 859-1011-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CBC012
Product Photos CBC012-D5C-TR1
Product Training Modules Energy Processing and Solid State Batteries for Energy Harvesting
Standard Package1
CategoryBattery Products
FamilyBatteries Rechargeable (Secondary)
SeriesEnerChip™
PackagingDigi-Reel®
Battery ChemistryThin Film
Battery Cell Size-
Voltage - Rated3.8V
Capacity12µAh
Size / Dimension0.20" L x 0.20" W x 0.04" H (5.0mm x 5.0mm x 0.9mm)
Termination StyleSMD (SMT) Tab
Discharge Rate50µA
Discharge Rate - Max-
Package / Case6-DFN
Operating Temperature-20°C ~ 70°C
Shipping Info-
Dynamic CatalogEnerChip™
Other Names859-1011-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
859-1011-2-NDCBC012-D5C-TR1Tape & Reel (TR)01.440001,000
859-1011-1-NDCBC012-D5C-TR1Cut Tape (CT)02.000001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:40:09 6/17/2013 - Help With This Screen