• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 859-1021-ND
Quantity Available 0
Manufacturer

Cymbet Corporation

Manufacturer Part Number

CBC-PV-02N

Description PHOTOVOLTAIC SOLAR CELL
Expanded Description Amorphous Solar Cell 1.2V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CBC-PV-02 Preliminary
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Cymbet Corporation

Series -
Part Status Discontinued at Digi-Key
Power (Watts) - Max -
Current @ Pmpp 110µA
Voltage @ Pmpp 800mV
Current Short Circuit (Isc) 116µA
Type Amorphous
Voltage - Open Circuit 1.2V
Operating Temperature -10°C ~ 60°C
Package / Case -
 
You May Also Be Interested In
  • SLMD121H04L - IXYS | SLMD121H04L-ND DigiKey Electronics
  • SLMD121H04L
  • IXYS
  • MONO SOLAR CELL 43MM X 14MM
  • Unit Price 5.90000
  • SLMD121H04L-ND
  • KXOB22-12X1L - IXYS | KXOB22-12X1L-ND DigiKey Electronics
  • KXOB22-12X1L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 2.05000
  • KXOB22-12X1L-ND
Additional Resources
Standard Package ? 75
Other Names 859-1021
CBCPV02N

22:10:10 2/19/2017

Send Feedback