Keywords:





Product Index > Crystals and Oscillators > Oscillators > CB3LV-3I-66M6660

All prices are in US dollars.
Digi-Key Part NumberCTX934LVDKR-ND
Price BreakUnit PriceExtended Price
11.470001.47
101.4020014.02
501.2398061.99
1001.17750117.75
5001.14010570.05
Quantity Available Digi-Key Stock: 1,332
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3I-66M6660

DescriptionOSCILLATOR 66.666 MHZ 3.3V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
OSCILLATOR 66.666 MHZ 3.3V SMD | CB3LV-3I-66M6660 | CTX934LVDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CB3(LV) Series Datasheet
Product Photos CB33LV-3
Catalog Drawings CB3(LV) Series Top
DB3(LV) Series Bottom
CB3(LV) Series Side
Standard Package1
CategoryCrystals and Oscillators
FamilyOscillators
SeriesCB3LV
PackagingDigi-Reel®
TypeXO (Standard)
Frequency66.666MHz
FunctionTri-State (Output Enable)
OutputHCMOS, TTL
Voltage - Supply3.3V
Frequency Stability±50ppm
Operating Temperature-40°C ~ 85°C
Current - Supply (Max)40mA
Ratings-
Mounting TypeSurface Mount
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Height0.067" (1.70mm)
Package / Case4-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max)10µA
Dynamic CatalogCB3 and CB3LV Series
Other NamesCTX934LVDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CTX934LVTR-NDCB3LV-3I-66M6660Tape & Reel (TR)1,000 - Immediate0.918931,000
CTX934LVCT-NDCB3LV-3I-66M6660Cut Tape (CT)1,332 - Immediate1.470001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:57:04 5/22/2013 - Help With This Screen