Add To Favorites
Product Overview
Digi-Key Part Number CTX283LVTR-ND
Quantity Available 11,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-50M0000

Description OSC XO 50.000MHZ HCMOS TTL SMD
Expanded Description 50MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 40mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX327LVTR-ND CB3LV-3I-50M0000 CTS-Frequency Controls Tape & Reel (TR) ? 20,000 - Immediate
0.84223 1,000
You May Also Be Interested In
  • EPCS1SI8N - Altera | 544-1242-5-ND DigiKey Electronics
  • EPCS1SI8N
  • Altera
  • IC CONFIG DEVICE 1MBIT 8SOIC
  • Unit Price 4.02000
  • 544-1242-5-ND
Additional Resources
Standard Package ? 1,000
Other Names CB3LV-3C-50.0000-T
CB3LV-3C-50M0000-T
CB3LV-3C-50M000000
CB3LV3C50.0000
CB3LV3C50.0000T
CB3LV3C50M0000
CB3LV3C50M0000T
CTX283LVTR

21:05:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.84223 842.23
3,000 0.79940 2,398.20
5,000 0.77085 3,854.25
10,000 0.74230 7,423.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CTX283LVCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 1.41000
  • Digi-Reel® ? : CTX283LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback