Add To Favorites
Product Overview
Digi-Key Part Number CTX283LVDKR-ND
Quantity Available 11,100
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-50M0000

Description OSC XO 50.000MHZ HCMOS TTL SMD
Expanded Description 50MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 40mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Digi-Reel® ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX327LVDKR-ND CB3LV-3I-50M0000 CTS-Frequency Controls Digi-Reel® ? 21,639 - Immediate
Digi-Reel® 1
You May Also Be Interested In
  • EPCS1SI8N - Altera | 544-1242-5-ND DigiKey Electronics
  • EPCS1SI8N
  • Altera
  • IC CONFIG DEVICE 1MBIT 8SOIC
  • Unit Price 4.02000
  • 544-1242-5-ND
Additional Resources
Standard Package ? 1
Other Names CTX283LVDKR

20:21:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.35000 13.50
50 1.31900 65.95
100 1.13060 113.06
500 1.09918 549.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX283LVTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.84223
  • Cut Tape (CT) ? : CTX283LVCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,100 - Immediate
  • Unit Price: 1.41000
Send Feedback