Keywords:





Product Index > Crystals and Oscillators > Oscillators > CB3-3C-45M0000

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCTX297TR-ND
Price BreakUnit PriceExtended Price
1,0000.98419984.19
3,0000.934152,802.45
5,0000.926304,631.50
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3-3C-45M0000

DescriptionOSC 45.000 MHZ 5.0V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC 45.000 MHZ 5.0V SMD | CB3-3C-45M0000 | CTX297TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CB3(LV) Series Datasheet
Product Photos CB37-SERIES
Catalog Drawings CB3(LV) Series Top
DB3(LV) Series Bottom
CB3(LV) Series Side
Standard Package1,000
CategoryCrystals and Oscillators
FamilyOscillators
SeriesCB3
PackagingTape & Reel (TR)
TypeXO (Standard)
Frequency45MHz
FunctionTri-State (Output Enable)
OutputHCMOS, TTL
Voltage - Supply5V
Frequency Stability±50ppm
Operating Temperature-20°C ~ 70°C
Current - Supply (Max)50mA
Ratings-
Mounting TypeSurface Mount
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Height0.067" (1.70mm)
Package / Case4-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max)10µA
Other NamesCB3-3C-45.0000-T
CB3-3C-45M0000-T
CB33C45.0000
CB33C45.0000T
CB33C45M0000
CB33C45M0000T
CTX297TR

6:18:09 5/19/2013 - Help With This Screen