Keywords:





Product Index > Crystals and Oscillators > Oscillators > CB3-3C-15M3600

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCTX269DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CB3-3C-15M3600

DescriptionOSC 15.360 MHZ 5.0V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
OSC 15.360 MHZ 5.0V SMD | CB3-3C-15M3600 | CTX269DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CB3(LV) Series Datasheet
Product Photos CB37-SERIES
Catalog Drawings CB3(LV) Series Top
DB3(LV) Series Bottom
CB3(LV) Series Side
Standard Package1
CategoryCrystals and Oscillators
FamilyOscillators
SeriesCB3
PackagingDigi-Reel®
TypeXO (Standard)
Frequency15.36MHz
FunctionTri-State (Output Enable)
OutputHCMOS, TTL
Voltage - Supply5V
Frequency Stability±50ppm
Operating Temperature-20°C ~ 70°C
Current - Supply (Max)25mA
Ratings-
Mounting TypeSurface Mount
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Height0.067" (1.70mm)
Package / Case4-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max)10µA
Other NamesCTX269DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CTX269TR-NDCB3-3C-15M3600Tape & Reel (TR)1,000 - Immediate0.984191,000
Non-Stock
CTX269CT-NDCB3-3C-15M3600Cut Tape (CT)556 - Immediate1.570001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:49:06 5/23/2013 - Help With This Screen