Keywords:





Product Index > Relays > Power Relays, Over 2 Amps > CB1A-M-12V

All prices are in US dollars.
Digi-Key Part Number255-1828-ND
Price BreakUnit PriceExtended Price
15.510005.51
255.06240126.56
504.50000225.00
1003.82500382.50
5003.375001,687.50
1,0003.262503,262.50
5,0003.1500015,750.00
10,0002.9925029,925.00
25,0002.9250073,125.00
Quantity Available Digi-Key Stock: 2,424
Can ship immediately
Manufacturer

Manufacturer Part Number

CB1A-M-12V

DescriptionRELAY AUTOMOTIVE SPST 40A 12V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY AUTOMOTIVE SPST 40A 12V | CB1A-M-12V | 255-1828-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CB Relays
Product Photos CB1F-M-24V
Other Related Documents General Appl Guidelines
How to Read Date Codes
Catalog Drawings CB Series
CB1A Series Circuit
Standard Package50
CategoryRelays
FamilyPower Relays, Over 2 Amps
SeriesCB
PackagingBulk
Relay TypeAutomotive
Coil TypeNon Latching
Coil Current117mA
Coil Voltage12VDC
Contact FormSPST-NO (1 Form A)
Contact Rating (Current)40A
Switching Voltage14VDC - Nom
Turn On Voltage (Max)7 VDC
Turn Off Voltage (Min)1.2 VDC
FeaturesSealed - Fully
Mounting TypeChassis Mount
Termination StyleQuick Connect - 0.250" (6.3mm)
Contact MaterialSilver Alloy, Cadmium Free
Operate Time15ms
Release Time15ms
Coil Power1.4 W
Coil Resistance103 Ohms
Operating Temperature-40°C ~ 85°C
Dynamic CatalogCB Series
Other Names255-1828
CB1A-M-12V-ND
CB1AM12V

5:16:42 5/25/2013 - Help With This Screen