• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number CB-OLP425X-26-0-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

CB-OLP425X-26-0

Description EVAL KIT BLUETOOTH LE 4.0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets CB-OLP425 Dev Kit Getting Started
CB-OLP425, CB-OLS425/6 Datasheet
Design Resources Development Tool Selector
Standard Package ? 1
Category

RF/IF and RFID

Family

RF Transceiver Modules

Series CB-OLP
Packaging ? Bulk?
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 2dBm
Sensitivity -91dBm
Serial Interfaces SPI, UART
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
Other Names CB-OLP425X-26
CB-OLP425X-26-ND
Q7374787

17:21:03 5/27/2016