Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CAT6095VP2-GT4OSTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CAT6095VP2-GT4

Description SENSOR TEMP I2C/SMBUS 8TDFN
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-TDFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CAT6095
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 3.3V
Resolution 12 b
Features Output Switch, Programmable Limit
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 75°C ~ 95°C (-20°C ~ 125°C)
Operating Temperature -45°C ~ 130°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
Additional Resources
Standard Package ? 4,000
Other Names CAT6095VP2-GT4-ND
CAT6095VP2-GT4OSTR

13:08:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.90000 3,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback