Add To Favorites
Product Overview
Digi-Key Part Number CAT4101TV-T75DKR-ND
Quantity Available 2,902
Can ship immediately

Factory Stock ?: 14,414
Manufacturer

Manufacturer Part Number

CAT4101TV-T75

Description IC LED DRIVER LIN DIM 1A TO263-5
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 1A TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CAT4101
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CAT4101 LED Driver
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 25V
Current - Output / Channel 1A
Frequency -
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT4101TV-T75DKR

03:34:17 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.62000 26.20
100 2.10610 210.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT4101TV-T75TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 1.68000
  • Cut Tape (CT) ? : CAT4101TV-T75CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,902 - Immediate
  • Unit Price: 2.92000
Send Feedback