• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number CAT3200ZI-TE7DKR-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAT3200ZI-TE7

Description IC REG SWTCHD CAP ADJ 0.1A 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
Call

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CAT3200(-5)
Product Photos 8-MSOP
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Series -
Packaging ? Digi-Reel®?
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 9V
Current - Output 100mA
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Other Names CAT3200ZI-T25DKR
CAT3200ZI-T25DKR-ND
CAT3200ZI-TE13DKR
CAT3200ZI-TE13DKR-ND
CAT3200ZI-TE7DKR

16:27:46 6/30/2016