Add To Favorites
Product Overview
Digi-Key Part Number CAS120GTR-ND
Quantity Available 10,000
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

CAS-120TB

Description SWITCH SLIDE DIP SPDT 100MA 6V
Expanded Description Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CAS Series
Product Training Modules CJS & CAS Slide Switches
3D CAD Models
Featured Product CJS and CAS Series Surface-Mount Slide Switches
3D Model CAS-120TB
Online Catalog CAS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CAS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPDT
Number of Positions 2
Current Rating 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch -
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.212" (5.40mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 2,000 Cycles
 
You May Also Be Interested In
  • KSR231GLFS - C&K | 401-1706-1-ND DigiKey Electronics
  • KSR231GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.59000
  • 401-1706-1-ND
Additional Resources
Standard Package ? 1,000
Other Names CAS120G
CAS120GTR
CAS120TB

02:30:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.68933 689.33
5,000 0.56131 2,806.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CAS120GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,725 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 1.15000
  • Digi-Reel® ? : CAS120GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback