Add To Favorites
Product Overview
Digi-Key Part Number CAP1214-1-EZK-TRCT-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

CAP1214-1-EZK-TR

Description IC TOUCH SENSOR/LED DRVR 32VQFN
Expanded Description Capacitive Touch Buttons, Slider 32-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CAP1214
Design Resources Development Tool Selector
CAP1214 Development Tool Selector
PCN Assembly/Origin SCC Site Qualification 20/Apr/2015
PCN Packaging Label and Packing Changes 23/Sep/2015
Online Catalog Capacitive
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons, Slider
Proximity Detection Yes
Number of Inputs Up to 14
LED Driver Channels 11
Interface SMBus
Resolution -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 550µA
Operating Temperature -40°C ~ 125°C
Package / Case 32-TFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAP1214-1-EZK-TRCT

07:07:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
25 1.76120 44.03
100 1.74900 174.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAP1214-1-EZK-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 1.69950
  • Digi-Reel® ? : CAP1214-1-EZK-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback