Add To Favorites
Product Overview
Digi-Key Part Number CAP1188-1-CP-TRDKR-ND
Quantity Available 1,523
Can ship immediately
Manufacturer

Manufacturer Part Number

CAP1188-1-CP-TR

Description IC TOUCH SENSOR/LED DRVR 24VQFN
Expanded Description Capacitive Touch Buttons 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CAP1188
Design Resources Development Tool Selector
CAP1188 Development Tool Selector
PCN Design/Specification Datasheet Update 09/Mar/2015
PCN Assembly/Origin SCC Site Qualification 20/Apr/2015
PCN Packaging Label and Packing Changes 23/Sep/2015
Online Catalog Capacitive
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 8
LED Driver Channels 8
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 125°C
Package / Case 24-TFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAP1188-1-CP-TRDKR

04:29:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
25 1.05080 26.27
100 0.95790 95.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAP1188-1-CP-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.95790
  • Cut Tape (CT) ? : CAP1188-1-CP-TRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,523 - Immediate
  • Unit Price: 1.15000
Send Feedback