Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CAP1166-1-CZC-TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CAP1166-1-CZC-TR

Description IC TOUCH SENSOR/LED DRVR 24QSOP
Expanded Description Capacitive Touch Buttons 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 6
LED Driver Channels 6
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 125°C
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 2,500

06:17:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.18450 2,961.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback