Add To Favorites
Product Overview
Digi-Key Part Number CAP1133-1-AIA-TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CAP1133-1-AIA-TR

Description IC TOUCH SENSOR/LED DRVR 10DFN
Expanded Description Capacitive Touch Buttons 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 3
LED Driver Channels 3
Interface I²C, SMBus
Resolution -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000

08:15:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.63860 3,193.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CAP1133-1-AIA-TRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
  • Unit Price: 0.77000
  • Digi-Reel® ? : CAP1133-1-AIA-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback