Add To Favorites
Product Overview
Digi-Key Part Number CAP1128-1-BP-TRCT-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Manufacturer Part Number

CAP1128-1-BP-TR

Description IC TOUCH SENSOR/LED DRVR 20QFN
Expanded Description Capacitive Touch Buttons 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 8
LED Driver Channels 2
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 125°C
Package / Case 20-TQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAP1128-1-BP-TRCT

07:40:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
25 0.96840 24.21
100 0.87550 87.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAP1128-1-BP-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.87551
  • Digi-Reel® ? : CAP1128-1-BP-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback