• Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number CAP1105-1-AIA-TRCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAP1105-1-AIA-TR

Description IC TOUCH SENSOR/LED DRVR 10DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CAP1105/06
PCN Assembly/Origin SCC Site Qualification 20/Apr/2015
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Category

Sensors, Transducers

Family

Capacitive Touch Sensors, Proximity Sensor ICs

Manufacturer

Microchip-Technology

Series -
Packaging ? Cut Tape (CT) ?
Type Buttons
Proximity Detection Yes
Number of Inputs 5
LED Driver Channels -
Interface SPI
Resolution -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names CAP1105-1-AIA-TRCT

00:42:16 7/31/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback