Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CAB-TDHHS-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CAB-TDHHS

Description RESISTOR KIT 0.1-1K 35W 74PCS
Expanded Description Thick Film Resistor Kit 0.1 ~ 1k Ohm ±5% 35W Surface Mount 74 Pcs (Assorted Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Cabinet Product Assortments
Product Training Modules Cabinet Products
Online Catalog TDH35 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TDH, DA, DV
Packaging ? Plastic Cabinet
Part Status Active
Kit Type Thick Film
Resistance (Ohms) 0.1 ~ 1k
Power (Watts) 35W
Tolerance ±5%
Features Moisture Resistant, Includes Heat Sinks
Quantity 74 Pcs (Assorted Per Value)
Mounting Type Surface Mount
Packages Included TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Kit Contents
Part Number Description Kit Quantity
DA-T263-101E-ND HEATSINK FOR TO-263 BLACK 10
TDH35P47R0JE-ND RES SMD 47 OHM 5% 35W DPAK 3
TDH35P10R0JE-ND RES SMD 10 OHM 5% 35W DPAK 3
TDH35P100RJE-ND RES SMD 100 OHM 5% 35W DPAK 3
TDH35P5R00JE-ND RES SMD 5 OHM 5% 35W DPAK 3
DV-T263-101E-ND HEATSINK FOR TO-263 10
TDH35P500RJE-ND RES SMD 500 OHM 5% 35W DPAK 3
TDH35P25R0JE-ND RES SMD 25 OHM 5% 35W DPAK 3
TDH35P1R00JE-ND RES SMD 1 OHM 5% 35W DPAK 3
TDH35P250RJE-ND RES SMD 250 OHM 5% 35W DPAK 3
TDH35P15R0JE-ND RES SMD 15 OHM 5% 35W DPAK 3
TDH35PR750JE-ND RES SMD 0.75 OHM 5% 35W DPAK 3
TDH35P1K00JE-ND RES SMD 1K OHM 5% 35W DPAK 3
TDH35P33R0JE-ND RES SMD 33 OHM 5% 35W DPAK 3
TDH35P7R50JE-ND RES SMD 7.5 OHM 5% 35W DPAK 3
TDH35PR360JE-ND RES SMD 0.36 OHM 5% 35W DPAK 3
TDH35PR100JE-ND RES SMD 0.1 OHM 5% 35W DPAK 3
TDH35P75R0JE-ND RES SMD 75 OHM 5% 35W DPAK 3
TDH35PR250JE-ND RES SMD 0.25 OHM 5% 35W DPAK 3
TDH35PR470JE-ND RES SMD 0.47 OHM 5% 35W DPAK 3
You May Also Be Interested In
  • CAB-10AXLCS - Ohmite | CAB-10AXLCS-ND DigiKey Electronics
  • CAB-10AXLCS
  • Ohmite
  • RESISTOR KIT 0.004-0.05 200PCS
  • Unit Price 328.29000
  • CAB-10AXLCS-ND
Additional Resources
Standard Package ? 1
Other Names CABTDHHS

16:23:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 430.29500 860.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback