Add To Favorites
Product Overview
Digi-Key Part Number CP-354S-M/M-ND
Quantity Available 1,073
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-354S-M/M

Description CONN CABLE ASSY 3.5MM 4COND 6'
Expanded Description Cable 4 Conductors Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CA-354S-M/M
Product Training Modules Cable Specification Overview
Online Catalog 4 Conductor Cables
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series CA
Part Status Active
1st Connector Phone Plug, 3.5mm (1/8")
2nd Connector Phone Plug, 3.5mm (1/8")
Channels 4 Conductors
Length 6.0' (1.83m)
Color Black
Shielding Unshielded
Usage Headphones, Patch Cable
 
You May Also Be Interested In
  • SP-35401 - CUI Inc. | CP-35401SP-ND DigiKey Electronics
  • SP-35401
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 4COND
  • Unit Price 3.55000
  • CP-35401SP-ND
Additional Resources
Standard Package ? 150
Other Names 053-0114R
CA354SMM
CP-354S-M/M

00:17:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 6.09
10 5.84200 58.42
25 5.35520 133.88
50 5.11160 255.58
100 4.86820 486.82
250 4.25968 1,064.92
500 4.13798 2,068.99
1,000 3.52945 3,529.45
2,500 3.28604 8,215.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback