Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > CA-254S

All prices are in US dollars.
Digi-Key Part NumberCP-254S-ND
Price BreakUnit PriceExtended Price
14.330004.33
104.1520041.52
253.8060095.15
503.63300181.65
1003.46000346.00
2503.02752756.88
5002.941001,470.50
1,0002.508502,508.50
2,5002.335505,838.75
Quantity Available Digi-Key Stock: 1,320
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-254S

DescriptionCONN CABLE ASSY 2.5MM 4COND 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CABLE ASSY 2.5MM 4COND 6' | CA-254S | CP-254S-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-254S
Product Photos CA-254S
Product Training Modules Cable Specification Overview
Standard Package100
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 2.5mm
2nd ConnectorCable (Round)
Channels4 Conductors
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones
Dynamic Catalog4 Conductor Cables
Other NamesCA254S
CP-254S

0:44:20 5/12/2013 - Help With This Screen