Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > CA-254CS-M/M

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCP-254CS-M/M-ND
Price BreakUnit PriceExtended Price
1,0003.030503,030.50
Quantity Available
Manufacturer

Manufacturer Part Number

CA-254CS-M/M

DescriptionCONN CABLE ASSY 2.5MM 4COND 6'
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN CABLE ASSY 2.5MM 4COND 6' | CA-254CS-M/M | CP-254CS-M/M-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-254CS-M/M
Product Photos CA-254S-M/M
Product Training Modules Cable Specification Overview
Standard Package100
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 2.5mm
2nd ConnectorPhone Plug, 2.5mm
Channels4 Conductors
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones, Patch Cable
Other NamesCP-254CS-M/M

13:05:51 5/21/2013 - Help With This Screen