Keywords:





Product Index > Battery Products > Accessories > CA-2225

All prices are in US dollars.
Digi-Key Part NumberCP-2225-ND
Price BreakUnit PriceExtended Price
18.450008.45
107.1500071.50
1005.52500552.50
5004.550002,275.00
1,0004.225004,225.00
2,5004.0625010,156.25
Quantity Available Digi-Key Stock: 402
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2225

DescriptionCORD YE-2013 GATOR CLIP SPT 1'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CORD YE-2013 GATOR CLIP SPT 1' | CA-2225 | CP-2225-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2225
Product Photos CA-2225
Standard Package1,000
CategoryBattery Products
FamilyAccessories
Series-
Accessory TypeCable - Connector, Alligator Clips
For Use With/Related ProductsLead Acid Battery Chargers
Dynamic CatalogBattery Product Accessories
For Use With62-1185-ND - ADAPTER DESKTOP CLASS I 60W 19V
T1165-P5P-ND - ADPT DESKTOP 24VDC 2.7A LEVEL V
T1164-P5P-ND - ADPT DESKTOP 12VDC 5.0A LEVEL V
T1163-P5P-ND - ADPT DESKTOP 24VDC 1.7A LEVEL V
T1162-P5P-ND - ADPT DESKTOP 12VDC 3.3A LEVEL V
T1161-P5P-ND - ADPT DESKTOP 12VDC 1.5A LEVEL V
T1160-P5P-ND - ADPT DESKTOP 5VDC 3.6A LEVEL V
T1159-P5P-ND - ADPT DESKTOP 24VDC 0.5A LEVEL V
T1158-P5P-ND - ADPT DESKTOP 12VDC 1.0A LEVEL V
T1157-P5P-ND - ADPT DESKTOP 5VDC 2.0A LEVEL V
More...
Other Names053-0789R
CP-2225

8:28:02 4/11/2013 - Help With This Screen