Keywords:





Product Index > Cable Assemblies > Barrel - Power Cables > CA-2224

All prices are in US dollars.
Digi-Key Part NumberCP-2224-ND
Price BreakUnit PriceExtended Price
13.280003.28
103.1440031.44
252.8820072.05
502.75100137.55
1002.62000262.00
2502.29252573.13
5002.227001,113.50
1,0001.899501,899.50
2,5001.768504,421.25
Quantity Available Digi-Key Stock: 529
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2224

DescriptionCABLE ASSY STR 3.0MM 6' 18AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY STR 3.0MM 6' 18AWG | CA-2224 | CP-2224-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2224
Product Photos CA-2224
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2224
Standard Package250
CategoryCable Assemblies
FamilyBarrel - Power Cables
SeriesCA
Connector Type3.0mm ID, 6.5mm OD
StylePlug to Wire Leads
Length6.0' (1.83m)
Cable TypeFlat
ShieldingUnshielded
UsageSingle Ended
Dynamic CatalogSingle Ended Cable
Other Names053-0489R
CA2224
CP-2224

0:50:15 5/12/2013 - Help With This Screen