Keywords:





Product Index > Cable Assemblies > Barrel - Power Cables > CA-2219

All prices are in US dollars.
Digi-Key Part NumberCP-2219-ND
Price BreakUnit PriceExtended Price
12.980002.98
102.8580028.58
252.6204065.51
502.50120125.06
1002.38200238.20
2502.08424521.06
5002.024701,012.35
1,0001.726951,726.95
2,5001.607854,019.63
Quantity Available Digi-Key Stock: 1,157
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2219

DescriptionCABLE ASSY 5.5X2.1MM M/F R/A 3'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY 5.5X2.1MM M/F R/A 3' | CA-2219 | CP-2219-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2219
Product Photos CA-2219
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2219
Standard Package350
CategoryCable Assemblies
FamilyBarrel - Power Cables
SeriesCA
Connector Type2.1mm ID, 5.5mm OD
StyleJack to Plug, Right Angle
Length3.0' (915mm)
Cable TypeFlat
ShieldingUnshielded
UsageAdapter, Extension
Dynamic CatalogDC Cable
Other Names053-0387R
CA2219
CP-2219

18:15:01 6/19/2013 - Help With This Screen