Keywords:





Product Index > Cable Assemblies > Barrel - Power Cables > CA-2214

All prices are in US dollars.
Digi-Key Part NumberCP-2214-ND
Price BreakUnit PriceExtended Price
12.860002.86
102.7460027.46
252.5168062.92
502.40240120.12
1002.28800228.80
2502.00200500.50
5001.94480972.40
1,0001.658801,658.80
2,5001.544403,861.00
Quantity Available Digi-Key Stock: 391
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2214

DescriptionCABLE ASSY 1.35MM X 3.5MM M/F 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY 1.35MM X 3.5MM M/F 6' | CA-2214 | CP-2214-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2214
Product Photos CA-2214
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2214
Standard Package400
CategoryCable Assemblies
FamilyBarrel - Power Cables
SeriesCA
Connector Type1.35mm ID, 3.5mm OD
StyleJack to Plug, Right Angle
Length6.0' (1.83m)
Cable TypeFlat
ShieldingUnshielded
UsageAdapter, Extension
Dynamic CatalogDC Cable
Other Names053-0382R
CA2214
CP-2214

0:48:47 5/12/2013 - Help With This Screen