Add To Favorites
Product Overview
Digi-Key Part Number CP-2213-ND
Quantity Available 4,848
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2213

Description CABLE ASSY 5.5X2.1MM M/F R/A 6'
Expanded Description Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CA-2213
Product Training Modules Cable Specification Overview
Featured Product Tensility - AC Power Cord
Tensility - DC High Current Cables
Online Catalog DC Cable
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series CA
Part Status Active
Connector Type 2.1mm ID, 5.5mm OD
Style Jack to Plug, Right Angle
Length 6.0' (1.83m)
Cable Type Flat
Shielding Unshielded
Usage Adapter, Extension
 
Assembly Component
Part Number Description Assembly Quantity
T1242-305-ND CABLE 2COND 18AWG BLACK 305M 1
You May Also Be Interested In
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1000-ND
Additional Resources
Standard Package ? 200
Other Names 053-0381R
CA2213
CP-2213

10:53:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 4.45
10 4.27600 42.76
25 3.91960 97.99
50 3.74140 187.07
100 3.56330 356.33
250 3.11788 779.47
500 3.02878 1,514.39
1,000 2.58338 2,583.38
2,500 2.40522 6,013.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: CP-2219-ND
  • Description: CABLE ASSY 5.5X2.1MM M/F R/A 3'
  • Quantity Available: 0
Send Feedback