Add To Favorites
Product Overview
Digi-Key Part Number CP-2209-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CA-2209

Description CABLE ASSY 5.5X2.5MM M/F 6'
Expanded Description Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CA-2209
Product Training Modules Cable Specification Overview
Featured Product Tensility - AC Power Cord
Tensility - DC High Current Cables
Online Catalog DC Cable
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series CA
Part Status Active
Connector Type 2.5mm ID, 5.5mm OD
Style Jack to Plug
Length 6.0' (1.83m)
Cable Type Flat
Shielding Unshielded
Usage Adapter, Extension
 
Assembly Component
Part Number Description Assembly Quantity
T1242-305-ND CABLE 2COND 18AWG BLACK 305M 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 053-0377R
CA2209
CP-2209

03:19:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 4.46
10 4.28300 42.83
25 3.92640 98.16
50 3.74780 187.39
100 3.56930 356.93
250 3.12316 780.79
500 3.03394 1,516.97
1,000 2.58777 2,587.77
2,500 2.40930 6,023.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: CP-2215-ND
  • Description: CABLE ASSY 5.5X2.5MM M/F 3'
  • Quantity Available: 3,792 - Immediate
Send Feedback